
KGM32ECG2A102FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A102FUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A102FUCT-ND - Cut Tape (CT) 478-KGM32ECG2A102FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A102FU |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A102FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.92000 | RM39.20 |
| 50 | RM3.11740 | RM155.87 |
| 100 | RM2.86950 | RM286.95 |
| 500 | RM2.45084 | RM1,225.42 |
| 1,000 | RM2.32121 | RM2,321.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.16106 | RM6,483.18 |
| 6,000 | RM2.08266 | RM12,495.96 |
| 9,000 | RM2.04336 | RM18,390.24 |
| 15,000 | RM1.99981 | RM29,997.15 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

