
KGM32ECG2A472FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A472FUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A472FUCT-ND - Cut Tape (CT) 478-KGM32ECG2A472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A472FU |
Description | CAP CER 4700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A472FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.66900 | RM46.69 |
| 50 | RM3.74620 | RM187.31 |
| 100 | RM3.46130 | RM346.13 |
| 500 | RM2.97920 | RM1,489.60 |
| 1,000 | RM2.83002 | RM2,830.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.64574 | RM7,937.22 |
| 6,000 | RM2.55548 | RM15,332.88 |
| 9,000 | RM2.51026 | RM22,592.34 |
| 15,000 | RM2.46012 | RM36,901.80 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

