KGM32ECG2D222GL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.36115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.54250
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,000
Unit Price: RM6.82000
Datasheet
Image for KGM32ECG2D222GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D222GL

DigiKey Part Number
478-KGM32ECG2D222GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG2D222GL
Description
CAP CER 2200PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D222GL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM2.29260RM22,926.00
Manufacturers Standard Package
Unit Price without VAT:RM2.29260
Unit Price with VAT:RM2.52186