0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H474MU

DigiKey Part Number
478-KGM32ER71H474MUTR-ND - Tape & Reel (TR)
478-KGM32ER71H474MUCT-ND - Cut Tape (CT)
478-KGM32ER71H474MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H474MU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H474MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19000RM11.90
50RM0.88960RM44.48
100RM0.79710RM79.71
500RM0.64096RM320.48
1,000RM0.59285RM592.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55328RM1,106.56
4,000RM0.52069RM2,082.76
6,000RM0.50438RM3,026.28
10,000RM0.48630RM4,863.00
14,000RM0.47573RM6,660.22
20,000RM0.46556RM9,311.20
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700