0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72A334JU

DigiKey Part Number
478-KGM32HR72A334JUTR-ND - Tape & Reel (TR)
478-KGM32HR72A334JUCT-ND - Cut Tape (CT)
478-KGM32HR72A334JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72A334JU
Description
CAP CER 0.33UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72A334JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.49300RM14.93
50RM1.12840RM56.42
100RM1.01650RM101.65
500RM0.82780RM413.90
1,000RM0.76940RM769.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.82090RM1,641.80
4,000RM0.77751RM3,110.04
6,000RM0.75578RM4,534.68
10,000RM0.73170RM7,317.00
14,000RM0.71762RM10,046.68
20,000RM0.70408RM14,081.60
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000