
KGM32HR72D683KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72D683KUTR-ND - Tape & Reel (TR) 478-KGM32HR72D683KUCT-ND - Cut Tape (CT) 478-KGM32HR72D683KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72D683KU |
Description | CAP CER 0.068UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72D683KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 50 | RM1.06620 | RM53.31 |
| 100 | RM0.95940 | RM95.94 |
| 500 | RM0.77886 | RM389.43 |
| 1,000 | RM0.72307 | RM723.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70690 | RM1,413.80 |
| 4,000 | RM0.66797 | RM2,671.88 |
| 6,000 | RM0.64847 | RM3,890.82 |
| 10,000 | RM0.62685 | RM6,268.50 |
| 14,000 | RM0.61422 | RM8,599.08 |
| 20,000 | RM0.60206 | RM12,041.20 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

