
KGM32HR73A472KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR73A472KUTR-ND - Tape & Reel (TR) 478-KGM32HR73A472KUCT-ND - Cut Tape (CT) 478-KGM32HR73A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR73A472KU |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR73A472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21000 | RM22.10 |
| 50 | RM1.70600 | RM85.30 |
| 100 | RM1.55080 | RM155.08 |
| 500 | RM1.28838 | RM644.19 |
| 1,000 | RM1.20726 | RM1,207.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47133 | RM942.66 |
| 4,000 | RM0.44236 | RM1,769.44 |
| 6,000 | RM0.42786 | RM2,567.16 |
| 10,000 | RM0.41178 | RM4,117.80 |
| 14,000 | RM0.40239 | RM5,633.46 |
| 20,000 | RM0.39335 | RM7,867.00 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

