10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32JR51A106MU

DigiKey Part Number
478-KGM32JR51A106MUTR-ND - Tape & Reel (TR)
478-KGM32JR51A106MUCT-ND - Cut Tape (CT)
478-KGM32JR51A106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32JR51A106MU
Description
CAP CER 10UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32JR51A106MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM3.66000RM36.60
50RM2.89980RM144.99
100RM2.66500RM266.50
500RM2.26880RM1,134.40
1,000RM2.14624RM2,146.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.03776RM2,075.52
4,000RM0.98641RM3,945.64
6,000RM0.96069RM5,764.14
10,000RM0.93218RM9,321.80
14,000RM0.91552RM12,817.28
20,000RM0.89948RM17,989.60
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900