
KGM32JR51A106MU | |
|---|---|
DigiKey Part Number | 478-KGM32JR51A106MUTR-ND - Tape & Reel (TR) 478-KGM32JR51A106MUCT-ND - Cut Tape (CT) 478-KGM32JR51A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32JR51A106MU |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32JR51A106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.66000 | RM36.60 |
| 50 | RM2.89980 | RM144.99 |
| 100 | RM2.66500 | RM266.50 |
| 500 | RM2.26880 | RM1,134.40 |
| 1,000 | RM2.14624 | RM2,146.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.03776 | RM2,075.52 |
| 4,000 | RM0.98641 | RM3,945.64 |
| 6,000 | RM0.96069 | RM5,764.14 |
| 10,000 | RM0.93218 | RM9,321.80 |
| 14,000 | RM0.91552 | RM12,817.28 |
| 20,000 | RM0.89948 | RM17,989.60 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

