
KGM32LR51A107MU | |
|---|---|
DigiKey Part Number | 478-KGM32LR51A107MUTR-ND - Tape & Reel (TR) 478-KGM32LR51A107MUCT-ND - Cut Tape (CT) 478-KGM32LR51A107MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51A107MU |
Description | 1210, 10V, X5R, 100UF, 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.81000 | RM14.81 |
| 10 | RM10.44500 | RM104.45 |
| 50 | RM8.71520 | RM435.76 |
| 100 | RM8.17940 | RM817.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.27340 | RM3,636.70 |
| 1,000 | RM6.99279 | RM6,992.79 |
| 1,500 | RM6.85219 | RM10,278.28 |
| 2,500 | RM6.69636 | RM16,740.90 |
| 3,500 | RM6.60520 | RM23,118.20 |
| 5,000 | RM6.51753 | RM32,587.65 |
| Unit Price without VAT: | RM14.81000 |
|---|---|
| Unit Price with VAT: | RM16.29100 |

