100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR51A107MU

DigiKey Part Number
478-KGM32LR51A107MUTR-ND - Tape & Reel (TR)
478-KGM32LR51A107MUCT-ND - Cut Tape (CT)
478-KGM32LR51A107MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LR51A107MU
Description
1210, 10V, X5R, 100UF, 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.81000RM14.81
10RM10.44500RM104.45
50RM8.71520RM435.76
100RM8.17940RM817.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.27340RM3,636.70
1,000RM6.99279RM6,992.79
1,500RM6.85219RM10,278.28
2,500RM6.69636RM16,740.90
3,500RM6.60520RM23,118.20
5,000RM6.51753RM32,587.65
Manufacturers Standard Package
Unit Price without VAT:RM14.81000
Unit Price with VAT:RM16.29100