0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H473KU

DigiKey Part Number
478-KGM32RR71H473KUTR-ND - Tape & Reel (TR)
478-KGM32RR71H473KUCT-ND - Cut Tape (CT)
478-KGM32RR71H473KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H473KU
Description
CAP CER 0.047UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,669
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.86300RM8.63
50RM0.63520RM31.76
100RM0.56500RM56.50
500RM0.44672RM223.36
1,000RM0.41015RM410.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35576RM1,423.04
8,000RM0.33541RM2,683.28
12,000RM0.32522RM3,902.64
20,000RM0.31392RM6,278.40
28,000RM0.30732RM8,604.96
40,000RM0.30096RM12,038.40
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600