
KGM32RR72A683JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A683JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A683JUCT-ND - Cut Tape (CT) 478-KGM32RR72A683JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A683JU |
Description | CAP CER 0.068UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89800 | RM8.98 |
| 50 | RM0.66280 | RM33.14 |
| 100 | RM0.59020 | RM59.02 |
| 500 | RM0.46752 | RM233.76 |
| 1,000 | RM0.42970 | RM429.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38947 | RM1,557.88 |
| 8,000 | RM0.36774 | RM2,941.92 |
| 12,000 | RM0.35685 | RM4,282.20 |
| 20,000 | RM0.34478 | RM6,895.60 |
| 28,000 | RM0.33773 | RM9,456.44 |
| 40,000 | RM0.33094 | RM13,237.60 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

