0.068 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A683JU

DigiKey Part Number
478-KGM32RR72A683JUTR-ND - Tape & Reel (TR)
478-KGM32RR72A683JUCT-ND - Cut Tape (CT)
478-KGM32RR72A683JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A683JU
Description
CAP CER 0.068UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.89800RM8.98
50RM0.66280RM33.14
100RM0.59020RM59.02
500RM0.46752RM233.76
1,000RM0.42970RM429.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38947RM1,557.88
8,000RM0.36774RM2,941.92
12,000RM0.35685RM4,282.20
20,000RM0.34478RM6,895.60
28,000RM0.33773RM9,456.44
40,000RM0.33094RM13,237.60
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000