KGM32RR72D103JU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.97337
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.65009
Datasheet

Upgrade


KEMET
In Stock: 403
Unit Price: RM5.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.56963
Datasheet

Similar


TDK
In Stock: 14,868
Unit Price: RM5.20000
Datasheet

Similar


TDK
In Stock: 4,507
Unit Price: RM4.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM4.77000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 680,069
Unit Price: RM1.30000
Datasheet
10000 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D103JU

DigiKey Part Number
478-KGM32RR72D103JUTR-ND - Tape & Reel (TR)
478-KGM32RR72D103JUCT-ND - Cut Tape (CT)
478-KGM32RR72D103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72D103JU
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.66700RM16.67
50RM1.26860RM63.43
100RM1.14580RM114.58
500RM0.93836RM469.18
1,000RM0.87425RM874.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.77811RM3,112.44
8,000RM0.74238RM5,939.04
12,000RM0.72447RM8,693.64
20,000RM0.70463RM14,092.60
28,000RM0.69303RM19,404.84
40,000RM0.68188RM27,275.20
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800