KGM32RR72D103KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,617
Unit Price: RM2.13000
Datasheet

Direct


KEMET
In Stock: 3,966
Unit Price: RM2.48000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.28569
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.97337
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.56963
Datasheet

Upgrade


KEMET
In Stock: 5,677
Unit Price: RM2.25000
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D103KL

DigiKey Part Number
478-KGM32RR72D103KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72D103KL
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D103KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.50368RM5,036.80
Manufacturers Standard Package
Unit Price without VAT:RM0.50368
Unit Price with VAT:RM0.55405