
KGQ05FCG1H3R0BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H3R0BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H3R0BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H3R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H3R0BH |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H3R0BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30300 | RM3.03 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.18520 | RM18.52 |
| 500 | RM0.13798 | RM68.99 |
| 1,000 | RM0.12356 | RM123.56 |
| 2,500 | RM0.10832 | RM270.80 |
| 5,000 | RM0.09916 | RM495.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09163 | RM916.30 |
| 20,000 | RM0.08544 | RM1,708.80 |
| 30,000 | RM0.08234 | RM2,470.20 |
| 50,000 | RM0.07890 | RM3,945.00 |
| 70,000 | RM0.07690 | RM5,383.00 |
| 100,000 | RM0.07497 | RM7,497.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

