5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H5R6BT

DigiKey Part Number
478-KGQ15ACG1H5R6BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG1H5R6BTCT-ND - Cut Tape (CT)
478-KGQ15ACG1H5R6BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG1H5R6BT
Description
CAP CER 5.6PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H5R6BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67400RM6.74
50RM0.48860RM24.43
100RM0.43140RM43.14
500RM0.33648RM168.24
1,000RM0.30712RM307.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26314RM1,052.56
8,000RM0.24682RM1,974.56
12,000RM0.23865RM2,863.80
20,000RM0.22959RM4,591.80
28,000RM0.22430RM6,280.40
40,000RM0.21921RM8,768.40
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400