KGQ15ACG1H5R6CT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.26314
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21245
Datasheet

Upgrade


KYOCERA AVX
In Stock: 222
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,508
Unit Price: RM1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.15931
Datasheet
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H5R6CT

DigiKey Part Number
478-KGQ15ACG1H5R6CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ15ACG1H5R6CT
Description
CAP CER 5.6PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H5R6CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.23131RM4,925.24
Manufacturers Standard Package
Unit Price without VAT:RM1.23131
Unit Price with VAT:RM1.35444