
KGQ21HCG2A180FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A180FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A180FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A180FT |
Description | CAP CER 18PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A180FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.67256 | RM336.28 |
| 1,000 | RM0.62264 | RM622.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57237 | RM2,289.48 |
| 8,000 | RM0.54366 | RM4,349.28 |
| 12,000 | RM0.52928 | RM6,351.36 |
| 20,000 | RM0.51335 | RM10,267.00 |
| 28,000 | RM0.50404 | RM14,113.12 |
| 40,000 | RM0.49508 | RM19,803.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

