
KGQ21HCG2A220FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A220FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A220FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A220FT |
Description | CAP CER 22PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A220FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2D220FT | KYOCERA AVX | 3,508 | 478-KGQ21HCG2D220FTCT-ND | RM2.05000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.67256 | RM336.28 |
| 1,000 | RM0.62264 | RM622.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.54781 | RM2,191.24 |
| 8,000 | RM0.52000 | RM4,160.00 |
| 12,000 | RM0.50607 | RM6,072.84 |
| 20,000 | RM0.49063 | RM9,812.60 |
| 28,000 | RM0.48160 | RM13,484.80 |
| 40,000 | RM0.47292 | RM18,916.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

