22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A220FT

DigiKey Part Number
478-KGQ21HCG2A220FTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2A220FTCT-ND - Cut Tape (CT)
478-KGQ21HCG2A220FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2A220FT
Description
CAP CER 22PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A220FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ21HCG2D220FTKYOCERA AVX3,508478-KGQ21HCG2D220FTCT-NDRM0.52000Upgrade
In-Stock: 3,755
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24100RM12.41
50RM0.92980RM46.49
100RM0.83410RM83.41
500RM0.67256RM336.28
1,000RM0.62264RM622.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.54781RM2,191.24
8,000RM0.52000RM4,160.00
12,000RM0.50607RM6,072.84
20,000RM0.49063RM9,812.60
28,000RM0.48160RM13,484.80
40,000RM0.47292RM18,916.80
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500