1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D1R2BT

DigiKey Part Number
478-KGQ21HCG2D1R2BTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D1R2BTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D1R2BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D1R2BT
Description
CAP CER 1.2PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D1R2BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11100RM11.11
50RM0.82740RM41.37
100RM0.74030RM74.03
500RM0.59320RM296.60
1,000RM0.54786RM547.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.47979RM1,919.16
8,000RM0.45452RM3,636.16
12,000RM0.44186RM5,302.32
20,000RM0.42782RM8,556.40
28,000RM0.41962RM11,749.36
40,000RM0.41173RM16,469.20
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500