
KGT05XT60G105MH | |
|---|---|
DigiKey Part Number | 478-KGT05XT60G105MHTR-ND - Tape & Reel (TR) 478-KGT05XT60G105MHCT-ND - Cut Tape (CT) 478-KGT05XT60G105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGT05XT60G105MH |
Description | 0402 X6T 1UF20% 4V T0.22MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10634 | RM1,063.40 |
| 20,000 | RM0.09888 | RM1,977.60 |
| Unit Price without VAT: | RM0.10634 |
|---|---|
| Unit Price with VAT: | RM0.11697 |

