


KGU02ACG1C3R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C3R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C3R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1C3R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C3R0CH |
Description | CAP CER 3PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C3R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18100 | RM1.81 |
| 50 | RM0.12380 | RM6.19 |
| 100 | RM0.10640 | RM10.64 |
| 500 | RM0.07722 | RM38.61 |
| 1,000 | RM0.06828 | RM68.28 |
| 2,500 | RM0.05883 | RM147.07 |
| 5,000 | RM0.05315 | RM265.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06840 | RM1,368.00 |
| 40,000 | RM0.06407 | RM2,562.80 |
| 60,000 | RM0.06191 | RM3,714.60 |
| 100,000 | RM0.05950 | RM5,950.00 |
| 140,000 | RM0.05810 | RM8,134.00 |
| 200,000 | RM0.05675 | RM11,350.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

