2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGU02ACG1E2R0CH

DigiKey Part Number
478-KGU02ACG1E2R0CHTR-ND - Tape & Reel (TR)
478-KGU02ACG1E2R0CHCT-ND - Cut Tape (CT)
478-KGU02ACG1E2R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1E2R0CH
Description
CAP CER 2PF 25V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1E2R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18100RM1.81
50RM0.12380RM6.19
100RM0.10640RM10.64
500RM0.07722RM38.61
1,000RM0.06828RM68.28
2,500RM0.05883RM147.07
5,000RM0.05315RM265.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.06840RM1,368.00
40,000RM0.06407RM2,562.80
60,000RM0.06191RM3,714.60
100,000RM0.05950RM5,950.00
140,000RM0.05810RM8,134.00
200,000RM0.05675RM11,350.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900