KGU03ACG1E0R3AH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.04991
Datasheet
New Product
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E0R3AH

DigiKey Part Number
478-KGU03ACG1E0R3AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E0R3AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E0R3AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E0R3AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32300RM3.23
50RM0.22540RM11.27
100RM0.19580RM19.58
500RM0.14642RM73.21
1,000RM0.13124RM131.24
2,500RM0.11527RM288.18
5,000RM0.10566RM528.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09380RM1,407.00
30,000RM0.08800RM2,640.00
45,000RM0.08510RM3,829.50
75,000RM0.08188RM6,141.00
105,000RM0.08000RM8,400.00
150,000RM0.07819RM11,728.50
180,000RM0.07734RM13,921.20
360,000RM0.07445RM26,802.00
375,000RM0.07430RM27,862.50
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900