New Product
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R2CH

DigiKey Part Number
478-KGU03ACG1E1R2CHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R2CHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R2CH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35100RM3.51
50RM0.24580RM12.29
100RM0.21430RM21.43
500RM0.16106RM80.53
1,000RM0.14472RM144.72
2,500RM0.12745RM318.62
5,000RM0.11707RM585.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10426RM1,563.90
30,000RM0.09799RM2,939.70
45,000RM0.09486RM4,268.70
75,000RM0.09138RM6,853.50
105,000RM0.08935RM9,381.75
150,000RM0.08739RM13,108.50
180,000RM0.08646RM15,562.80
360,000RM0.08334RM30,002.40
375,000RM0.08318RM31,192.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300