
KGU03ACG1E3R0BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E3R0BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E3R0BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E3R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E3R0BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18680 | RM9.34 |
| 100 | RM0.16190 | RM16.19 |
| 500 | RM0.11994 | RM59.97 |
| 1,000 | RM0.10701 | RM107.01 |
| 2,500 | RM0.09342 | RM233.55 |
| 5,000 | RM0.08525 | RM426.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07519 | RM1,127.85 |
| 30,000 | RM0.07026 | RM2,107.80 |
| 45,000 | RM0.06780 | RM3,051.00 |
| 75,000 | RM0.06507 | RM4,880.25 |
| 105,000 | RM0.06347 | RM6,664.35 |
| 150,000 | RM0.06193 | RM9,289.50 |
| 180,000 | RM0.06121 | RM11,017.80 |
| 360,000 | RM0.05876 | RM21,153.60 |
| 375,000 | RM0.05863 | RM21,986.25 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

