
KNA16100C45UA7TS | |
|---|---|
DigiKey Part Number | 478-KNA16100C45UA7TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNA16100C45UA7TS |
Description | FILTER LC 45PF 100MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 45pF 25 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | 30dB @ 470MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 mA | |
Values | C = 45pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |

