


LCCI0201S3N3GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0201S3N3GTARTR-ND - Tape & Reel (TR) 478-LCCI0201S3N3GTARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCCI0201S3N3GTAR |
Description | FIXED IND 3.3NH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05100 | RM0.51 |
| 100 | RM0.04260 | RM4.26 |
| 1,000 | RM0.03499 | RM34.99 |
| 5,000 | RM0.03052 | RM152.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02993 | RM448.95 |
| 30,000 | RM0.02773 | RM831.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

