3.3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0201S3N3GTAR

DigiKey Part Number
478-LCCI0201S3N3GTARTR-ND - Tape & Reel (TR)
478-LCCI0201S3N3GTARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCCI0201S3N3GTAR
Description
FIXED IND 3.3NH 450MA 300 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,516
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05100RM0.51
100RM0.04260RM4.26
1,000RM0.03499RM34.99
5,000RM0.03052RM152.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02993RM448.95
30,000RM0.02773RM831.90
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900