8.2 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0402J8N2GTAR

DigiKey Part Number
478-LCCI0402J8N2GTARTR-ND - Tape & Reel (TR)
478-LCCI0402J8N2GTARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCCI0402J8N2GTAR
Description
FIXED IND 8.2NH 500MA 280 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.04080RM816.00
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900