3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0603S3N3GTAR

DigiKey Part Number
478-LCCI0603S3N3GTARTR-ND - Tape & Reel (TR)
478-LCCI0603S3N3GTARCT-ND - Cut Tape (CT)
478-LCCI0603S3N3GTARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCCI0603S3N3GTAR
Description
FIXED IND 3.3NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,795
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
100RM0.11940RM11.94
1,000RM0.09822RM98.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08730RM349.20
8,000RM0.08231RM658.48
12,000RM0.07952RM954.24
20,000RM0.07615RM1,523.00
28,000RM0.07400RM2,072.00
40,000RM0.07180RM2,872.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900