


LCCI0603S3N3GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0603S3N3GTARTR-ND - Tape & Reel (TR) 478-LCCI0603S3N3GTARCT-ND - Cut Tape (CT) 478-LCCI0603S3N3GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0603S3N3GTAR |
Description | FIXED IND 3.3NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 100 | RM0.11940 | RM11.94 |
| 1,000 | RM0.09822 | RM98.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08730 | RM349.20 |
| 8,000 | RM0.08231 | RM658.48 |
| 12,000 | RM0.07952 | RM954.24 |
| 20,000 | RM0.07615 | RM1,523.00 |
| 28,000 | RM0.07400 | RM2,072.00 |
| 40,000 | RM0.07180 | RM2,872.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

