LD023A220FAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,638
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34710
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03424
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4,717
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11350
Datasheet
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD023A220FAB2A

DigiKey Part Number
478-LD023A220FAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD023A220FAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD023A220FAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.94293RM9,429.30
Manufacturers Standard Package
Unit Price without VAT:RM0.94293
Unit Price with VAT:RM1.03722