
LD025A100FAB2A | |
|---|---|
DigiKey Part Number | 478-12905-2-ND - Tape & Reel (TR) 478-12905-1-ND - Cut Tape (CT) 478-12905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A100FAB2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A100FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.05700 | RM20.57 |
| 50 | RM1.58240 | RM79.12 |
| 100 | RM1.43570 | RM143.57 |
| 500 | RM1.18862 | RM594.31 |
| 1,000 | RM1.11222 | RM1,112.22 |
| 2,500 | RM1.03157 | RM2,578.93 |
| 5,000 | RM0.98297 | RM4,914.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.94293 | RM9,429.30 |
| 20,000 | RM0.90997 | RM18,199.40 |
| 30,000 | RM0.89346 | RM26,803.80 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

