
LD025A100JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A100JAB2ATR-ND - Tape & Reel (TR) 478-LD025A100JAB2ACT-ND - Cut Tape (CT) 478-LD025A100JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A100JAB2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A100JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63100 | RM16.31 |
| 50 | RM1.23400 | RM61.70 |
| 100 | RM1.07440 | RM107.44 |
| 500 | RM0.79588 | RM397.94 |
| 1,000 | RM0.67650 | RM676.50 |
| 2,500 | RM0.63670 | RM1,591.75 |
| 5,000 | RM0.59691 | RM2,984.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.62859 | RM6,285.90 |
| 20,000 | RM0.60375 | RM12,075.00 |
| 30,000 | RM0.59131 | RM17,739.30 |
| 50,000 | RM0.57751 | RM28,875.50 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

