
LD025A101JAB2A | |
|---|---|
DigiKey Part Number | 478-5789-2-ND - Tape & Reel (TR) 478-5789-1-ND - Cut Tape (CT) 478-5789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A101JAB2A |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A101JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47000 | RM14.70 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM1.00040 | RM100.04 |
| 500 | RM0.81384 | RM406.92 |
| 1,000 | RM0.75620 | RM756.20 |
| 2,500 | RM0.69540 | RM1,738.50 |
| 5,000 | RM0.65875 | RM3,293.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.62859 | RM6,285.90 |
| 20,000 | RM0.60375 | RM12,075.00 |
| 30,000 | RM0.59131 | RM17,739.30 |
| 50,000 | RM0.57751 | RM28,875.50 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

