56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A560JAB2A

DigiKey Part Number
478-LD025A560JAB2ATR-ND - Tape & Reel (TR)
478-LD025A560JAB2ACT-ND - Cut Tape (CT)
478-LD025A560JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A560JAB2A
Description
CAP CER 56PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A560JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,997 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.47000RM14.70
50RM1.11100RM55.55
100RM1.00040RM100.04
500RM0.81384RM406.92
1,000RM0.75620RM756.20
2,500RM0.69540RM1,738.50
5,000RM0.65875RM3,293.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.62859RM6,285.90
20,000RM0.60375RM12,075.00
30,000RM0.59131RM17,739.30
50,000RM0.57751RM28,875.50
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000

Other Suppliers on DigiKey

7,997In Stock
Ships from WEC