LD025C332JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 32,429
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.33216
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 90
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,040
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,586
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.62665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.62665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04703
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,225
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.37488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02324
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C332JAB2A

DigiKey Part Number
478-LD025C332JAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD025C332JAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C332JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.66181RM6,618.10
Manufacturers Standard Package
Unit Price without VAT:RM0.66181
Unit Price with VAT:RM0.72799