560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C561KAB2A\500

DigiKey Part Number
478-LD025C561KAB2A\500TR-ND - Tape & Reel (TR)
478-LD025C561KAB2A\500CT-ND - Cut Tape (CT)
478-LD025C561KAB2A\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025C561KAB2A\500
Description
CAP CER 560PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C561KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.74364RM371.82
1,000RM0.68978RM689.78
1,500RM0.66284RM994.26
2,500RM0.63297RM1,582.43
Manufacturers Standard Package
Unit Price without VAT:RM0.74364
Unit Price with VAT:RM0.81800