2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031C222KAB2A

DigiKey Part Number
478-LD031C222KAB2ATR-ND - Tape & Reel (TR)
478-LD031C222KAB2ACT-ND - Cut Tape (CT)
478-LD031C222KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD031C222KAB2A
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031C222KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.34700RM13.47
50RM1.01260RM50.63
100RM0.90970RM90.97
500RM0.73654RM368.27
1,000RM0.68312RM683.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.60293RM2,411.72
8,000RM0.57314RM4,585.12
12,000RM0.55822RM6,698.64
20,000RM0.54169RM10,833.80
28,000RM0.53201RM14,896.28
40,000RM0.52272RM20,908.80
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100