
LD031C471KAB2A | |
|---|---|
DigiKey Part Number | 478-LD031C471KAB2ATR-ND - Tape & Reel (TR) 478-LD031C471KAB2ACT-ND - Cut Tape (CT) 478-LD031C471KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C471KAB2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C471KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45400 | RM14.54 |
| 50 | RM1.09760 | RM54.88 |
| 100 | RM0.95620 | RM95.62 |
| 500 | RM0.70834 | RM354.17 |
| 1,000 | RM0.60207 | RM602.07 |
| 2,500 | RM0.56667 | RM1,416.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56489 | RM2,259.56 |
| 8,000 | RM0.56081 | RM4,486.48 |
| 12,000 | RM0.55822 | RM6,698.64 |
| 20,000 | RM0.54169 | RM10,833.80 |
| 28,000 | RM0.53201 | RM14,896.28 |
| 40,000 | RM0.52272 | RM20,908.80 |
| 48,000 | RM0.51885 | RM24,904.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

