
LD035A102JAB2A | |
|---|---|
DigiKey Part Number | 478-10959-2-ND - Tape & Reel (TR) 478-10959-1-ND - Cut Tape (CT) 478-10959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A102JAB2A |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A102JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.74127 | RM2,965.08 |
| 8,000 | RM0.73621 | RM5,889.68 |
| 12,000 | RM0.73359 | RM8,803.08 |
| 20,000 | RM0.73060 | RM14,612.00 |
| 28,000 | RM0.72881 | RM20,406.68 |
| 40,000 | RM0.72005 | RM28,802.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 50 | RM1.32940 | RM66.47 |
| 100 | RM1.20170 | RM120.17 |
| 500 | RM0.98626 | RM493.13 |
| 1,000 | RM0.91971 | RM919.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.22060 | RM61.03 |
| 100 | RM1.14500 | RM114.50 |
| 500 | RM0.93338 | RM466.69 |
| 1,000 | RM0.86188 | RM861.88 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

