
LD035C102KAB2A | |
|---|---|
DigiKey Part Number | 478-12919-2-ND - Tape & Reel (TR) 478-12919-1-ND - Cut Tape (CT) 478-12919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C102KAB2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C102KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34700 | RM13.47 |
| 50 | RM1.01260 | RM50.63 |
| 100 | RM0.90970 | RM90.97 |
| 500 | RM0.73654 | RM368.27 |
| 1,000 | RM0.68312 | RM683.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60293 | RM2,411.72 |
| 8,000 | RM0.57314 | RM4,585.12 |
| 12,000 | RM0.55822 | RM6,698.64 |
| 20,000 | RM0.54169 | RM10,833.80 |
| 28,000 | RM0.53201 | RM14,896.28 |
| 40,000 | RM0.52272 | RM20,908.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

