
LD035C473KAB2A | |
|---|---|
DigiKey Part Number | 478-12924-2-ND - Tape & Reel (TR) 478-12924-1-ND - Cut Tape (CT) 478-12924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C473KAB2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C473KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.49300 | RM14.93 |
| 50 | RM1.12840 | RM56.42 |
| 100 | RM1.01650 | RM101.65 |
| 500 | RM0.82780 | RM413.90 |
| 1,000 | RM0.76940 | RM769.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.68188 | RM2,727.52 |
| 8,000 | RM0.64935 | RM5,194.80 |
| 12,000 | RM0.63306 | RM7,596.72 |
| 20,000 | RM0.61500 | RM12,300.00 |
| 28,000 | RM0.60444 | RM16,924.32 |
| 40,000 | RM0.59428 | RM23,771.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

