LD035C561KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.56212
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62011
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.35863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.49738
Datasheet
560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C561KAB2A

DigiKey Part Number
LD035C561KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035C561KAB2A
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C561KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.57314RM4,585.12
Unit Price without VAT:RM0.57314
Unit Price with VAT:RM0.63045