2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD036C225KAB2A\500

DigiKey Part Number
478-10726-2-ND - Tape & Reel (TR)
478-10726-1-ND - Cut Tape (CT)
478-10726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD036C225KAB2A\500
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD036C225KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.58000RM35.58
10RM26.75700RM267.57
50RM23.24040RM1,162.02
100RM22.15230RM2,215.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM20.30952RM10,154.76
1,000RM19.73845RM19,738.45
1,500RM19.45231RM29,178.47
Manufacturers Standard Package
Unit Price without VAT:RM35.58000
Unit Price with VAT:RM39.13800