
LD051C104KAB2A | |
|---|---|
DigiKey Part Number | 478-7502-2-ND - Tape & Reel (TR) 478-7502-1-ND - Cut Tape (CT) 478-7502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD051C104KAB2A |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.88800 | RM28.88 |
| 50 | RM2.26080 | RM113.04 |
| 100 | RM2.06690 | RM206.69 |
| 500 | RM1.74022 | RM870.11 |
| 1,000 | RM1.63912 | RM1,639.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55591 | RM3,111.82 |
| 4,000 | RM1.48739 | RM5,949.56 |
| 6,000 | RM1.45307 | RM8,718.42 |
| 10,000 | RM1.41504 | RM14,150.40 |
| 14,000 | RM1.39280 | RM19,499.20 |
| 20,000 | RM1.37140 | RM27,428.00 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

